+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

650201133G

Module: RF; AM receiver; AM,ASK; 433.92MHz; -106dBm; 5VDC; 2.5mA


Manufacturer: AUREL

Manufacturer part number:
650201133G
TME Symbol:
AC-RX2/CS

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-106dBm
Dimensions
38.1x12.3x5.5mm
Communications modules features
wide band
Current consumption
2.5mA
Supply voltage
  • 5V DC
Gross weight1.548 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201133G
919 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.34 EURGross price for quantities from 1 pcs - 4.01 EUR
Net price for quantities from 3 pcs - 3.20 EURGross price for quantities from 3 pcs - 3.84 EUR
Net price for quantities from 10 pcs - 2.87 EURGross price for quantities from 10 pcs - 3.45 EUR
Net price for quantities from 25 pcs - 2.51 EURGross price for quantities from 25 pcs - 3.01 EUR
Net price for quantities from 100 pcs - 2.13 EURGross price for quantities from 100 pcs - 2.56 EUR
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 200 pcsCardboard = 400 pcs