+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

C3900BA

Switch: toggle; Pos: 2; SPST; ON-OFF; 16A/250VAC; Leads: connectors


Manufacturer: BULGIN

Manufacturer part number:
C3900BA
TME Symbol:
AE-C3900BAAAA

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Leads
connectors
Manufacturer series
3900
Kind of toggle
round
Mounting hole dimensions
Ø12.7mm
Knob height
17.5mm
Max. contact resistance:
100mΩ
Body dimensions
29.5x14x17mm
Actuator material
metal
IP rating
IP40
Panel thickness
max. 4mm
Mounting
on panel
Body material
polyamide
Leads dimensions
6.3x0.8mm
Gross weight20.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
See other products from this series.:
*
C3900BA
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.08 EURGross price for quantities from 1 pcs - 9.70 EUR
Net price for quantities from 5 pcs - 7.55 EURGross price for quantities from 5 pcs - 9.06 EUR
Net price for quantities from 10 pcs - 7.26 EURGross price for quantities from 10 pcs - 8.72 EUR
Net price for quantities from 25 pcs - 6.76 EURGross price for quantities from 25 pcs - 8.11 EUR
Net price for quantities from 50 pcs - 6.43 EURGross price for quantities from 50 pcs - 7.72 EUR
Net price for quantities from 100 pcs - 6.14 EURGross price for quantities from 100 pcs - 7.37 EUR
Net price for quantities from 250 pcs - 5.97 EURGross price for quantities from 250 pcs - 7.17 EUR
Packaging method by the manufacturer:Tray = 25 pcsBag = 100 pcs