+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C3911BA

Switch: toggle; Pos: 2; SPDT; ON-(ON); 16A/250VAC; Leads: connectors


Manufacturer: BULGIN

Manufacturer part number:
C3911BA
TME Symbol:
AE-C3911BAAAA

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
16A / 250V AC
Leads
connectors
Manufacturer series
3900
Kind of toggle
round
Mounting hole dimensions
Ø12.7mm
Knob height
17.5mm
Max. contact resistance:
100mΩ
Body dimensions
29.5x14x17mm
Actuator material
metal
IP rating
IP40
Panel thickness
max. 4mm
Mounting
on panel
Body material
polyamide
Leads dimensions
6.3x0.8mm
Gross weight20.623 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
See other products from this series.:
*
C3911BA
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.22 GBPGross price for quantities from 1 pcs - 13.47 GBP
Net price for quantities from 25 pcs - 10.47 GBPGross price for quantities from 25 pcs - 12.57 GBP