+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3950BB

Switch: toggle; Pos: 2; DPST; ON-OFF; 16A/250VAC; Leads: connectors


Manufacturer: BULGIN

Manufacturer part number:
C3950BB
TME Symbol:
AE-C3950BBAAA

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Leads
connectors
Manufacturer series
3900
Kind of toggle
round
Mounting hole dimensions
Ø12.7mm
Knob height
17.5mm
Max. contact resistance:
100mΩ
Body dimensions
31x21.5x19mm
Actuator material
metal
IP rating
IP40
Panel thickness
max. 4mm
Mounting
on panel
Body material
polyamide
Leads dimensions
6.3x0.8mm
Gross weight29.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
See other products from this series.:
*
C3950BB
220 in TME stock
Net price for quantities from 1 pcs - 11.57 GBPGross price for quantities from 1 pcs - 13.88 GBP
Net price for quantities from 10 pcs - 9.65 GBPGross price for quantities from 10 pcs - 11.57 GBP
Net price for quantities from 25 pcs - 9.16 GBPGross price for quantities from 25 pcs - 11.00 GBP
Net price for quantities from 100 pcs - 8.68 GBPGross price for quantities from 100 pcs - 10.42 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsBag = 50 pcs