+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3960BB

Switch: toggle; Pos: 2; DPDT; ON-ON; 10A/250VAC; Leads: connectors


Manufacturer: BULGIN

Manufacturer part number:
C3960BB
TME Symbol:
AE-C3960BB

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
10A / 250V AC
Leads
connectors
Manufacturer series
3900
Kind of toggle
round
Mounting hole dimensions
Ø12.7mm
Knob height
17.5mm
Max. contact resistance:
100mΩ
Body dimensions
31x21.5x19mm
Actuator material
metal
IP rating
IP40
Panel thickness
max. 4mm
Body material
polyamide
Leads dimensions
6.3x0.8mm
Gross weight30.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
See other products from this series.:
*
C3960BB
719 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.76 USDGross price for quantities from 1 pcs - 20.11 USD
Net price for quantities from 5 pcs - 16.40 USDGross price for quantities from 5 pcs - 19.68 USD
Net price for quantities from 20 pcs - 13.29 USDGross price for quantities from 20 pcs - 15.95 USD
Net price for quantities from 100 pcs - 11.67 USDGross price for quantities from 100 pcs - 14.00 USD
Packaging method by the manufacturer:Tray = 25 pcsBag = 50 pcs