+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFP0HC32ET

Automation module: PLC programmable controller; OUT: 16; IN: 16


Manufacturer: PANASONIC

Manufacturer part number:
AFP0HC32ET
TME Symbol:
AFP0HC32ET

Specification

Manufacturer
PANASONIC
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
16
Manufacturer series
FP0H
Kind of output 1
digital, NPN, transistor
Body dimensions
90x60x42.4mm
Operating temperature
0...55°C
The programming method
USB
Additional functions
data recording on SD/MMC cards
Electrical input 1 parameters
24V DC
Communictions protocol
EtherNET/IP, MEWTOCOL-COM, Modbus TCP
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Interface
  • Ethernet x2
  • RS232C
Supply voltage
  • 24V DC
Gross weight228.1 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFP0HC32ET
0 in TME stock
Net price for quantities from 1 pcs - 617.29 USDGross price for quantities from 1 pcs - 740.74 USD
Net price for quantities from 5 pcs - 573.19 USDGross price for quantities from 5 pcs - 687.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.