+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50525

Gasket; VF; Thk: 1.6mm; Øint: 63mm; Øout: 73mm; M63; blue; -50÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50525
TME Symbol:
AFWS-M63-VF-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
VF
Thickness
1.6mm
Internal diameter
63mm
Outside diameter
73mm
Gland thread
M63
Body colour
blue
Operating temperature
-50...135°C
Resistance to
most of oils
Shore hardness
78
Gross weight2.2 g
Certificates
See other products in this category: Seals HELLERMANNTYTON,
*
166-50525
10 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.91 EURGross price for quantities from 10 pcs - 1.09 EUR
Net price for quantities from 50 pcs - 0.85 EURGross price for quantities from 50 pcs - 1.01 EUR
Net price for quantities from 150 pcs - 0.74 EURGross price for quantities from 150 pcs - 0.88 EUR
Packaging method by the manufacturer:Bag = 10 pcs