HELLERMANNTYTON washers

HELLERMANNTYTON washers, AWS-M12, AWS-M12-CR-BK, AWS-M16, AWS-M20, AWS-M25, AWS-M32 |EN|
Manufacturer
Type of mounting elementgasket
Resistance tomost of oils
Symbol Body colour Operating temperature Shore hardness Gasket material Thickness Manufacturer's part number Gland Internal diameter Outside diameter
[°C] [mm] [mm] [mm]
AWS-M12 - -40...135 80 chloroprene 1.5 166-50500 M12 11.5 20
AWS-M16 black -40...135 80 chloroprene 1.5 166-50501 M16 15.5 24
AWS-M20 black -40...135 80 chloroprene 1.5 166-50502 M20 19.5 28
AWS-M25 black -40...135 80 chloroprene 1.5 166-50503 M25 24.5 34
AWS-M32 black -40...135 80 chloroprene 1.5 166-50504 M32 31.5 42
AWS-M40-CR-BK black -40...135 80 chloroprene 1.5 166-50505 M40 39.5 50
AWS-M50-CR-BK black -40...135 80 chloroprene 1.5 166-50506 M50 49.5 60
AWS-M63-CR-BK black -40...135 80 chloroprene 1.5 166-50507 M63 62.5 73
AWS-PG7 black -40...135 80 chloroprene 1.5 166-50508 PG7 11.5 20
AWS-PG9 black -40...135 80 chloroprene 1.5 166-50509 PG9 14.7 24
AWS-PG13 black -40...135 80 chloroprene 1.5 166-50511 PG13,5 19.5 28
AWS-PG16 black -40...135 80 chloroprene 1.5 166-50512 PG16 22 29
AWS-PG21-CR-BK black -40...135 80 chloroprene 1.5 166-50513 PG21 27.8 35
AWS-PG29-CR-BK black -40...135 80 chloroprene 1.5 166-50514 PG29 36.5 44
AWS-PG36-CR-BK black -40...135 80 chloroprene 1.5 166-50515 PG36 46.5 54
AWS-PG42-CR-BK black -40...135 80 chloroprene 1.5 166-50516 PG42 53.5 61
AWS-PG48-CR-BK black -40...135 80 chloroprene 1.5 166-50517 PG48 58.8 70
AFWS-M63-VF-RD blue -50...135 78 VF 1.6 166-50525 M63 63 73