+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50502

Gasket; chloroprene; Thk: 1.5mm; Øint: 19.5mm; Øout: 28mm; M20; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50502
TME Symbol:
AWS-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
19.5mm
Outside diameter
28mm
Gland thread
M20
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight0.677 g
Certificates
EAN code4031026310244
See other products in this category: Seals HELLERMANNTYTON,
*
166-50502
70 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Packaging method by the manufacturer:Bag = 50 pcs