+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50509

Gasket; chloroprene; Thk: 1.5mm; Øint: 14.7mm; Øout: 24mm; PG9; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50509
TME Symbol:
AWS-PG9

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
14.7mm
Outside diameter
24mm
Gland thread
PG9
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight0.613 g
Certificates
EAN code4031026310312
See other products in this category: Seals HELLERMANNTYTON,
*
166-50509
100 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 50 pcs - 0.56 EURGross price for quantities from 50 pcs - 0.56 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.48 EUR