+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50514

Gasket; chloroprene; Thk: 1.5mm; Øint: 36.5mm; Øout: 44mm; PG29


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50514
TME Symbol:
AWS-PG29-CR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
36.5mm
Outside diameter
44mm
Gland thread
PG29
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight1.1 g
Certificates
EAN code4031026310367
See other products in this category: Seals HELLERMANNTYTON,
*
166-50514
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 1.96 EUR
Net price for quantities from 50 pcs - 1.80 EURGross price for quantities from 50 pcs - 1.80 EUR
Net price for quantities from 150 pcs - 1.58 EURGross price for quantities from 150 pcs - 1.58 EUR