+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50508

Gasket; chloroprene; Thk: 1.5mm; Øint: 11.5mm; Øout: 20mm; PG7; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50508
TME Symbol:
AWS-PG7

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
11.5mm
Outside diameter
20mm
Gland thread
PG7
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight0.525 g
Certificates
EAN code4031026310305
See other products in this category: Seals HELLERMANNTYTON,
*
166-50508
40 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Packaging method by the manufacturer:
Bag = 100 pcs