+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50505

Gasket; chloroprene; Thk: 1.5mm; Øint: 39.5mm; Øout: 50mm; M40; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50505
TME Symbol:
AWS-M40-CR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
39.5mm
Outside diameter
50mm
Gland thread
M40
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight1.6 g
Certificates
EAN code4031026310275
See other products in this category: Seals HELLERMANNTYTON,
*
166-50505
0 in TME stock
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.69 EUR
Net price for quantities from 50 pcs - 0.66 EURGross price for quantities from 50 pcs - 0.66 EUR
Net price for quantities from 150 pcs - 0.55 EURGross price for quantities from 150 pcs - 0.55 EUR
No. of pieces (Multiplicity: 10)