+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50504

Gasket; chloroprene; Thk: 1.5mm; Øint: 31.5mm; Øout: 42mm; M32; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50504
TME Symbol:
AWS-M32

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
31.5mm
Outside diameter
42mm
Gland thread
M32
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight1.29 g
Certificates
EAN code4031026310268
See other products in this category: Seals HELLERMANNTYTON,
*
166-50504
130 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 50 pcs - 0.50 EURGross price for quantities from 50 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.43 EUR
Packaging method by the manufacturer:Bag = 10 pcs