+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIC-D-60LA

Stepper motor controller; 3.5A; 24VDC; Programming: PC; 240W; IP20

Manufacturer: AUTONICS

Manufacturer part number:
AIC-D-60LA
TME Symbol:
AIC-D-60LA

Specification

Manufacturer
AUTONICS
Type of automation module
stepper motor controller
Maximum current
3.5A
The programming method
PC
Power consumption
240W
Resolution
10000imp/revol.
Additional functions
current sense feedback
Operating temperature
0...50°C
Driver features
integrated encoder
Interface
RS485
IP rating
IP20
Body dimensions
22.5x87.5x150mm
Rotational rate/speed
0...3000rpm
Supply voltage
  • 24V DC
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stepper Motor Controllers AUTONICS,
*
AIC-D-60LA
0 in TME stock
Net price for quantities from 1 pcs - 242.83 EURGross price for quantities from 1 pcs - 291.39 EUR
Net price for quantities from 5 pcs - 226.64 EURGross price for quantities from 5 pcs - 271.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.