+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMAX-4834-AE

Automation module: isolated digital output; -20÷60°C; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
AMAX-4834-AE
TME Symbol:
AMAX-4834-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
isolated digital output
Operating temperature
-20...60°C
Communictions protocol
EtherCAT
Connection
3pin 3,81mm, 10pin 3,81mm, RJ45
Additional functions
LED status indicator
Dimensions
120x120x40mm
Number of digital outputs
32
Data transfer rate
100Mbps
Cycle
200µs
Supply voltage
  • 10...30V DC
PC accessories features
  • EtherCAT Distributed Clocks
  • output voltage range: 5...40V DC
Gross weight100 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
AMAX-4834-AE
0 in TME stock
Net price for quantities from 1 pcs - 337.19 USDGross price for quantities from 1 pcs - 404.62 USD
Net price for quantities from 5 pcs - 313.60 USDGross price for quantities from 5 pcs - 376.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.