+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMAX-4850-AE

Automation module: isolated digital input; -20÷60°C; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
AMAX-4850-AE
TME Symbol:
AMAX-4850-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
isolated digital input
Operating temperature
-20...60°C
Communictions protocol
EtherCAT
Connection
3pin 3,81mm, 10pin 3,81mm, RJ45
Additional functions
LED status indicator
Dimensions
120x120x40mm
Number of digital inputs
16
Data transfer rate
100Mbps
PC accessories features
EtherCAT Distributed Clocks
Cycle
200µs
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
AMAX-4850-AE
0 in TME stock
Net price for quantities from 1 pcs - 340.53 EURGross price for quantities from 1 pcs - 408.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.