+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMAX-5017V-A

Automation module: analog input; -25÷60°C; 24VDC; Analog in: 6


Manufacturer: ADVANTECH

Manufacturer part number:
AMAX-5017V-A
TME Symbol:
AMAX-5017V-A

Specification

Manufacturer
ADVANTECH
Type of automation module
analog input
Operating temperature
-25...60°C
Mounting
for DIN rail mounting
Kind of input 1
±1V, ±5V, ±10V, ±150mV, ±500mV
Number of analog inputs
6
Supply voltage
  • 24V DC
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
AMAX-5017V-A
0 in TME stock
Net price for quantities from 1 pcs - 236.09 USDGross price for quantities from 1 pcs - 283.32 USD
Net price for quantities from 5 pcs - 219.82 USDGross price for quantities from 5 pcs - 263.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.