+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AN310

Thermoanemometer; LCD; (4000); Vel.measur.resol: 0.01m/s


Manufacturer: EXTECH

Manufacturer part number:
AN310
TME Symbol:
AN310

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Kind of display used
LCD
Display parameters
(4000)
Velocity measuring range
0.2...30m/s
Velocity measuring accuracy
±1.5%
Velocity measuring resolution
0.01m/s
Temperature measuring range
-20...60°C
Temperature measurement accuracy
±0.6°C
Temperature measurement resolution
0.1°C
Humidity measuring range
0.1...99.9% RH
Humidity measuring accuracy
±3% RH
Standard equipment
hard case
Measurement
air flow, air velocity, dew point, humidity, temperature, wet bulb
Dimensions
269x106x51mm
Illumination
yes
Related items
AN300-C
Power supply
  • battery R03 AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x4
Gross weight250 g

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH,
*
AN310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 424.08 USDGross price for quantities from 1 pcs - 508.91 USD
Net price for quantities from 5 pcs - 392.99 USDGross price for quantities from 5 pcs - 471.58 USD