+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT150GN60B2G

Transistor: IGBT; Field Stop; 600V; 123A; 536W; T-Max

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT150GN60B2G
TME Symbol:
APT150GN60B2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
600V
Collector current
123A
Power dissipation
536W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
450A
Mounting
THT
Gate charge
970nC
Kind of package
tube
Turn-on time
154ns
Turn-off time
575ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT150GN60B2G
0 in TME stock
Net price for quantities from 1 pcs - 24.92 EURGross price for quantities from 1 pcs - 29.91 EUR
Net price for quantities from 3 pcs - 22.43 EURGross price for quantities from 3 pcs - 26.91 EUR
Net price for quantities from 10 pcs - 19.82 EURGross price for quantities from 10 pcs - 23.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.