+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT15D100KG

Diode: rectifying; THT; 1kV; 15A; Ifsm: 80A; TO220-2; tube; 28ns; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT15D100KG
TME Symbol:
APT15D100KG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
80A
Case
TO220-2
Kind of package
tube
Max. forward voltage
1.9V
Heatsink thickness
1.14...1.4mm
Reverse recovery time
28ns
Technology
FRED
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT15D100KG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.
Net price for quantities from 250 pcs - 1.94 USDGross price for quantities from 250 pcs - 2.33 USD