+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT15D120BG

Diode: rectifying; THT; 1.2kV; 15A; Ifsm: 110A; TO247AC; tube; 32ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT15D120BG
TME Symbol:
APT15D120BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
110A
Case
TO247AC
Kind of package
tube
Max. forward voltage
2V
Reverse recovery time
32ns
Technology
FRED
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT15D120BG
0 in TME stock
Net price for quantities from 210 pcs - 2.26 USDGross price for quantities from 210 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)