+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT15D40KG

Diode: rectifying; THT; 400V; 15A; TO220-2; tube; Ufmax: 1.3V; 19ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT15D40KG
TME Symbol:
APT15D40KG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
TO220-2
Kind of package
tube
Max. forward voltage
1.3V
Heatsink thickness
1.14...1.4mm
Reverse recovery time
19ns
Technology
FRED
Gross weight1.948 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT15D40KG
0 in TME stock
Net price for quantities from 550 pcs - 1.08 EURGross price for quantities from 550 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs