+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT15DQ60BCTG

Diode: rectifying; THT; 600V; 15A; Ifsm: 110A; TO247-3; tube; 15ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT15DQ60BCTG
TME Symbol:
APT15DQ60BCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
110A
Case
TO247-3
Kind of package
tube
Max. forward voltage
2V
Reverse recovery time
15ns
Application
automotive industry
Technology
FRED
Gross weight6.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT15DQ60BCTG
95 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 30 pcs - 3.01 USDGross price for quantities from 30 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs