+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT15GP60BG

Transistor: IGBT; PT; 600V; 27A; 250W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT15GP60BG
TME Symbol:
APT15GP60BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
600V
Collector current
27A
Power dissipation
250W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
65A
Mounting
THT
Gate charge
55nC
Kind of package
tube
Turn-on time
20ns
Turn-off time
157ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT15GP60BG
0 in TME stock
Net price for quantities from 1 pcs - 5.89 EURGross price for quantities from 1 pcs - 7.06 EUR
Net price for quantities from 3 pcs - 5.30 EURGross price for quantities from 3 pcs - 6.36 EUR
Net price for quantities from 10 pcs - 4.69 EURGross price for quantities from 10 pcs - 5.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.