+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT200GN60B2G

Transistor: IGBT; Field Stop; 600V; 158A; 682W; T-Max


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT200GN60B2G
TME Symbol:
APT200GN60B2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
600V
Collector current
158A
Power dissipation
682W
Case
T-Max
Gate-emitter voltage
±20V
Pulsed collector current
600A
Mounting
THT
Gate charge
1180nC
Kind of package
tube
Turn-on time
130ns
Turn-off time
690ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT200GN60B2G
0 in TME stock
Net price for quantities from 1 pcs - 35.82 USDGross price for quantities from 1 pcs - 42.98 USD
Net price for quantities from 3 pcs - 32.24 USDGross price for quantities from 3 pcs - 38.68 USD
Net price for quantities from 10 pcs - 28.49 USDGross price for quantities from 10 pcs - 34.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.