+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT25GP90BG

Transistor: IGBT; PT; 900V; 36A; 417W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT25GP90BG
TME Symbol:
APT25GP90BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
900V
Collector current
36A
Power dissipation
417W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
110A
Mounting
THT
Gate charge
110nC
Kind of package
tube
Turn-on time
29ns
Turn-off time
190ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT25GP90BG
0 in TME stock
Net price for quantities from 1 pcs - 11.03 EURGross price for quantities from 1 pcs - 13.24 EUR
Net price for quantities from 3 pcs - 9.97 EURGross price for quantities from 3 pcs - 11.97 EUR
Net price for quantities from 10 pcs - 8.81 EURGross price for quantities from 10 pcs - 10.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.