+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30D120BCTG

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 210A; TO247-3; tube; 31ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30D120BCTG
TME Symbol:
APT30D120BCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
210A
Case
TO247-3
Kind of package
tube
Max. forward voltage
2V
Reverse recovery time
31ns
Technology
FRED
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT30D120BCTG
0 in TME stock
Net price for quantities from 80 pcs - 7.26 USDGross price for quantities from 80 pcs - 8.71 USD
No. of pieces (Multiplicity: 1)