+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30D60BHBG

Diode: rectifying; THT; 600V; 27Ax2; Ifsm: 320A; TO247AC; tube; 85ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30D60BHBG
TME Symbol:
APT30D60BHBG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
27A x2
Semiconductor structure
double series
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.32kA
Case
TO247AC
Kind of package
tube
Max. forward voltage
1.6V
Max. load current
42A
Reverse recovery time
85ns
Technology
FRED
Gross weight6.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT30D60BHBG
0 in TME stock
Net price for quantities from 90 pcs - 5.25 EURGross price for quantities from 90 pcs - 6.30 EUR
No. of pieces (Multiplicity: 1)