+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30DQ60KG

Diode: rectifying; THT; 600V; 30A; TO220-2; tube; 1.14÷1.4mm; 30ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30DQ60KG
TME Symbol:
APT30DQ60KG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
TO220-2
Kind of package
tube
Heatsink thickness
1.14...1.4mm
Reverse recovery time
30ns
Application
automotive industry
Technology
FRED
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT30DQ60KG
0 in TME stock
Net price for quantities from 560 pcs - 0.73 USDGross price for quantities from 560 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 560.
Multiplicity: 1.