+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30DS60BG

Diode: rectifying; THT; 600V; 30A; TO247-2; tube; 24ns; FRED

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30DS60BG
TME Symbol:
APT30DS60BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Case
TO247-2
Kind of package
tube
Reverse recovery time
24ns
Technology
FRED
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT30DS60BG
0 in TME stock
Net price for quantities from 50 pcs - 10.00 EURGross price for quantities from 50 pcs - 12.00 EUR
No. of pieces (Multiplicity: 1)