+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30GN60BG

Transistor: IGBT; Field Stop; 600V; 37A; 203W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30GN60BG
TME Symbol:
APT30GN60BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
600V
Collector current
37A
Power dissipation
203W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
90A
Mounting
THT
Gate charge
165nC
Kind of package
tube
Turn-on time
26ns
Turn-off time
255ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT30GN60BG
0 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 3 pcs - 4.92 USDGross price for quantities from 3 pcs - 5.91 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)