+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT33GF120BRG

Transistor: IGBT; 1200V; 33A; 297W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT33GF120BRG
TME Symbol:
APT33GF120BRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Fast IGBT
Collector-emitter voltage
1.2kV
Collector current
33A
Power dissipation
297W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
104A
Mounting
THT
Gate charge
170nC
Kind of package
tube
Turn-on time
85ns
Turn-off time
284ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT33GF120BRG
0 in TME stock
Net price for quantities from 1 pcs - 17.14 USDGross price for quantities from 1 pcs - 20.56 USD
Net price for quantities from 3 pcs - 15.50 USDGross price for quantities from 3 pcs - 18.59 USD
Net price for quantities from 10 pcs - 13.78 USDGross price for quantities from 10 pcs - 16.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.