+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT40DQ120BG

Diode: rectifying; THT; 1.2kV; 40A; Ifsm: 210A; TO247-2; tube; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT40DQ120BG
TME Symbol:
APT40DQ120BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
40A
Semiconductor structure
single diode
Max. forward impulse current
210A
Case
TO247-2
Kind of package
tube
Application
automotive industry
Technology
FRED
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT40DQ120BG
0 in TME stock
Net price for quantities from 230 pcs - 1.59 EURGross price for quantities from 230 pcs - 1.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 230.
Multiplicity: 1.