+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT40DQ60BCTG

Diode: rectifying; THT; 600V; 40A; Ifsm: 320A; TO247-3; tube; 25ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT40DQ60BCTG
TME Symbol:
APT40DQ60BCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
40A
Semiconductor structure
common cathode, double
Max. forward impulse current
0.32kA
Case
TO247-3
Kind of package
tube
Reverse recovery time
25ns
Application
automotive industry
Technology
FRED
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT40DQ60BCTG
0 in TME stock
Net price for quantities from 150 pcs - 2.79 USDGross price for quantities from 150 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.