+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT40GP90BG

Transistor: IGBT; PT; 900V; 50A; 543W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT40GP90BG
TME Symbol:
APT40GP90BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
900V
Collector current
50A
Power dissipation
543W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
145nC
Kind of package
tube
Turn-on time
43ns
Turn-off time
215ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT40GP90BG
0 in TME stock
Net price for quantities from 1 pcs - 19.71 EURGross price for quantities from 1 pcs - 23.65 EUR
Net price for quantities from 3 pcs - 17.73 EURGross price for quantities from 3 pcs - 21.28 EUR
Net price for quantities from 10 pcs - 15.67 EURGross price for quantities from 10 pcs - 18.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.