+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT43GA90BD30

Transistor: IGBT; PT; 900V; 43A; 337W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT43GA90BD30
TME Symbol:
APT43GA90BD30

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 8®, PT
Collector-emitter voltage
900V
Collector current
43A
Power dissipation
337W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
129A
Mounting
THT
Gate charge
116nC
Kind of package
tube
Turn-on time
28ns
Turn-off time
246ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT43GA90BD30
64 in TME stock
Net price for quantities from 1 pcs - 6.83 EURGross price for quantities from 1 pcs - 8.20 EUR
Net price for quantities from 3 pcs - 6.49 EURGross price for quantities from 3 pcs - 7.78 EUR
Net price for quantities from 10 pcs - 6.30 EURGross price for quantities from 10 pcs - 7.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.