+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50GN120B2G

Transistor: IGBT; Field Stop; 1.2kV; 66A; 543W; T-Max


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50GN120B2G
TME Symbol:
APT50GN120B2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
1.2kV
Collector current
66A
Power dissipation
543W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
150A
Mounting
THT
Gate charge
315nC
Kind of package
tube
Turn-on time
55ns
Turn-off time
0.6µs
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT50GN120B2G
0 in TME stock
Net price for quantities from 1 pcs - 11.95 GBPGross price for quantities from 1 pcs - 14.34 GBP
Net price for quantities from 3 pcs - 10.71 GBPGross price for quantities from 3 pcs - 12.85 GBP
Net price for quantities from 10 pcs - 9.46 GBPGross price for quantities from 10 pcs - 11.35 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.