+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50GN60BDQ3G

Transistor: IGBT; Field Stop; 600V; 64A; 366W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50GN60BDQ3G
TME Symbol:
APT50GN60BDQ3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
600V
Collector current
64A
Power dissipation
366W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
150A
Mounting
THT
Gate charge
325nC
Kind of package
tube
Turn-on time
45ns
Turn-off time
0.4µs
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT50GN60BDQ3G
1 in TME stock
Net price for quantities from 1 pcs - 12.06 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 3 pcs - 11.81 USDGross price for quantities from 3 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts