+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50GN60BG

Transistor: IGBT; 600V; 64A; 366W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50GN60BG
TME Symbol:
APT50GN60BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
64A
Power dissipation
366W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
150A
Mounting
THT
Gate charge
325nC
Kind of package
tube
Turn-on time
45ns
Turn-off time
0.4µs
Gross weight6.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT50GN60BG
78 in TME stock
Net price for quantities from 1 pcs - 6.90 EURGross price for quantities from 1 pcs - 8.27 EUR
Net price for quantities from 3 pcs - 6.70 EURGross price for quantities from 3 pcs - 8.03 EUR
Net price for quantities from 10 pcs - 6.30 EURGross price for quantities from 10 pcs - 7.56 EUR
Net price for quantities from 30 pcs - 6.10 EURGross price for quantities from 30 pcs - 7.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs