+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50GP60BG

Transistor: IGBT; PT; 600V; 72A; 625W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50GP60BG
TME Symbol:
APT50GP60BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
600V
Collector current
72A
Power dissipation
625W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
190A
Mounting
THT
Gate charge
165nC
Kind of package
tube
Turn-on time
55ns
Turn-off time
202ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT50GP60BG
0 in TME stock
Net price for quantities from 1 pcs - 18.59 USDGross price for quantities from 1 pcs - 22.31 USD
Net price for quantities from 3 pcs - 16.73 USDGross price for quantities from 3 pcs - 20.08 USD
Net price for quantities from 10 pcs - 14.78 USDGross price for quantities from 10 pcs - 17.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.