+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50GR120B2

Transistor: IGBT; NPT; 1.2kV; 50A; 694W; T-Max

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50GR120B2
TME Symbol:
APT50GR120B2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT, POWER MOS 8®
Collector-emitter voltage
1.2kV
Collector current
50A
Power dissipation
694W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
200A
Mounting
THT
Gate charge
330nC
Kind of package
tube
Turn-on time
66ns
Turn-off time
324ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT50GR120B2
0 in TME stock
Net price for quantities from 1 pcs - 13.58 EURGross price for quantities from 1 pcs - 16.30 EUR
Net price for quantities from 3 pcs - 12.23 EURGross price for quantities from 3 pcs - 14.68 EUR
Net price for quantities from 10 pcs - 10.81 EURGross price for quantities from 10 pcs - 12.97 EUR
No. of pieces (Multiplicity: 1)