+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50GR120L

Transistor: IGBT; NPT; 1.2kV; 50A; 694W; TO264


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50GR120L
TME Symbol:
APT50GR120L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT, POWER MOS 8®
Collector-emitter voltage
1.2kV
Collector current
50A
Power dissipation
694W
Case
TO264
Gate-emitter voltage
±30V
Pulsed collector current
200A
Mounting
THT
Gate charge
330nC
Kind of package
tube
Turn-on time
66ns
Turn-off time
324ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT50GR120L
0 in TME stock
Net price for quantities from 1 pcs - 15.32 USDGross price for quantities from 1 pcs - 18.38 USD
Net price for quantities from 3 pcs - 13.78 USDGross price for quantities from 3 pcs - 16.54 USD
Net price for quantities from 10 pcs - 12.18 USDGross price for quantities from 10 pcs - 14.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.