+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60DQ100BG

Diode: rectifying; THT; 1kV; 60A; Ifsm: 540A; TO247AC; tube; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60DQ100BG
TME Symbol:
APT60DQ100BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
540A
Case
TO247AC
Kind of package
tube
Application
automotive industry
Technology
FRED
Gross weight5.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT60DQ100BG
21 in TME stock
Net price for quantities from 1 pcs - 3.35 EURGross price for quantities from 1 pcs - 4.02 EUR
Net price for quantities from 10 pcs - 3.22 EURGross price for quantities from 10 pcs - 3.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs