+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60DQ60BCTG

Diode: rectifying; THT; 600V; 60A; Ifsm: 600A; TO247-3; tube; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60DQ60BCTG
TME Symbol:
APT60DQ60BCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
common cathode, double
Max. forward impulse current
0.6kA
Case
TO247-3
Kind of package
tube
Application
automotive industry
Technology
FRED
Gross weight6.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT60DQ60BCTG
88 in TME stock
Net price for quantities from 1 pcs - 3.86 GBPGross price for quantities from 1 pcs - 4.63 GBP
Net price for quantities from 10 pcs - 3.72 GBPGross price for quantities from 10 pcs - 4.46 GBP
Net price for quantities from 30 pcs - 3.58 GBPGross price for quantities from 30 pcs - 4.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs