+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60DQ60BG

Diode: rectifying; THT; 600V; 60A; Ifsm: 600A; TO247AC; tube; 35ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60DQ60BG
TME Symbol:
APT60DQ60BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.6kA
Case
TO247AC
Kind of package
tube
Max. forward voltage
2V
Max. load current
94A
Reverse recovery time
35ns
Technology
FRED
Gross weight5.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT60DQ60BG
0 in TME stock
Net price for quantities from 270 pcs - 1.60 USDGross price for quantities from 270 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 270.
Multiplicity: 1.