+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60S20B2CTG

Diode: Schottky rectifying; THT; 200V; 75Ax2; T-Max; Ufmax: 0.98V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60S20B2CTG
TME Symbol:
APT60S20B2CTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
75A x2
Semiconductor structure
common cathode, double
Case
T-Max
Max. forward voltage
0.98V
Max. load current
208A
Max. forward impulse current
0.6kA
Leakage current
25mA
Kind of package
tube
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
APT60S20B2CTG
0 in TME stock
Net price for quantities from 70 pcs - 6.85 EURGross price for quantities from 70 pcs - 8.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 70.
Multiplicity: 1.