+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT68GA60B2D40

Transistor: IGBT; PT; 600V; 68A; 520W; T-Max

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT68GA60B2D40
TME Symbol:
APT68GA60B2D40

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 8®, PT
Collector-emitter voltage
600V
Collector current
68A
Power dissipation
520W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
202A
Mounting
THT
Gate charge
198nC
Kind of package
tube
Turn-on time
46ns
Turn-off time
304ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT68GA60B2D40
0 in TME stock
Net price for quantities from 1 pcs - 14.12 EURGross price for quantities from 1 pcs - 16.95 EUR
Net price for quantities from 3 pcs - 12.66 EURGross price for quantities from 3 pcs - 15.19 EUR
Net price for quantities from 10 pcs - 11.25 EURGross price for quantities from 10 pcs - 13.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.