+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT70GR120B2

Transistor: IGBT; 1200V; 70A; 961W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT70GR120B2
TME Symbol:
APT70GR120B2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT Ultra Fast IGBT
Collector-emitter voltage
1.2kV
Collector current
70A
Power dissipation
961W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
280A
Mounting
THT
Gate charge
412nC
Kind of package
tube
Turn-on time
81ns
Turn-off time
394ns
Gross weight6.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT70GR120B2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.71 GBPGross price for quantities from 1 pcs - 22.45 GBP
Net price for quantities from 3 pcs - 16.92 GBPGross price for quantities from 3 pcs - 20.31 GBP
Net price for quantities from 10 pcs - 14.95 GBPGross price for quantities from 10 pcs - 17.94 GBP