+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT70GR65B

Transistor: IGBT; NPT; 650V; 65A; 595W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT70GR65B
TME Symbol:
APT70GR65B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT, POWER MOS 8®
Collector-emitter voltage
650V
Collector current
65A
Power dissipation
595W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
260A
Mounting
THT
Gate charge
226nC
Kind of package
tube
Turn-on time
64ns
Turn-off time
264ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT70GR65B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 10.69 USD
Net price for quantities from 3 pcs - 8.02 USDGross price for quantities from 3 pcs - 9.62 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 8.71 USD
Net price for quantities from 80 pcs - 6.82 USDGross price for quantities from 80 pcs - 8.18 USD